EBC55DCCD-S189

Heilind Number:SULEBC55DCCD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DCCD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DCCD-S189
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:110
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DCCD-S189

Detailed Description

EBC55DCCD-S189 presents a high-performance board-to-board connector designed for precision applications. With a sleek right-angle orientation, this connector boasts two rows of female pins, each crafted from durable phosphor bronze with gold plating for optimal conductivity. Featuring a pitch of 2.54mm and a voltage rating of 700VAC, it ensures reliable power transmission. The hairpin contact type and clearance hole mount offer secure and efficient connectivity, while the 110 positions cater to complex circuitry needs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees durability in any environment. Additionally, with a termination plating of matte tin, it ensures long-lasting performance. Perfect for high-reliability applications, the EBC55DCCD-S189 is a top choice for engineers seeking quality board-to-board connectivity solutions.