| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC55DCCD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 110 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC55DCCD |
EBC55DCCD
| Heilind Number: | SULEBC55DCCD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC55DCCD |
| ECAD Model: |
Specifications
Detailed Description
The EBC55DCCD Board To Board PCB Connector is a high-performance female connector designed for demanding applications. With a contact material of Phosphor Bronze and gold plating, it ensures reliable conductivity even in harsh environments. Featuring two rows and a pitch of 2.54mm, it offers 110 positions for secure connectivity. The right-angle orientation and clearance hole mount type make it versatile for various PCB designs. Operating at a voltage of 700VAC and an amperage of 3A, it meets stringent electrical requirements. With a tail length of 6.35mm and a connector height of 15.49mm, it provides ample space for soldering. The matte tin termination plating guarantees durability and longevity. Ideal for industrial and commercial applications, this connector is a reliable choice for your connectivity needs.

