| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC55DCCH-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 110 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC55DCCH-S189 |
EBC55DCCH-S189
| Heilind Number: | SULEBC55DCCH-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC55DCCH-S189 |
| ECAD Model: |
Specifications
Detailed Description
This PBT & Phosphor Bronze female board-to-board PCB connector, EBC55DCCH-S189, features a 2.54mm pitch and can handle up to 3A of current at 700VAC. With two rows and 110 positions, it offers ample connectivity options. The termination method is through-hole, ensuring secure attachment. Contacts are made of gold-plated phosphor bronze for optimal conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its right-angle orientation and tail length of 6.35mm provide flexibility in installation. With matte tin termination plating, it guarantees durability. Ideal for high-performance applications, this connector is a reliable choice for demanding electrical connections.

