EBC55DCCH

Heilind Number:SULEBC55DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DCCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DCCH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEBC55DCCH

Detailed Description

Introducing the EBC55DCCH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact height of just 15.49mm and a width of 9.4mm, this connector offers a space-saving solution without compromising on functionality. Featuring two rows of 110 female contacts, each crafted from durable phosphor bronze and plated with gold, it ensures reliable conductivity and signal transmission. The hairpin contact type and right-angle orientation facilitate easy and secure connections. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is built to withstand harsh environmental conditions. Its termination method through hole with matte tin plating guarantees robust soldering for enhanced durability. Ideal for use in industrial, aerospace, and telecommunications applications, the EBC55DCCH sets a new standard in performance and reliability for PCB connectors.