EBC55DCCI

Heilind Number:SULEBC55DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DCCI
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:110
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DCCI

Detailed Description

Introducing the EBC55DCCI, a high-performance board to board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and a current capacity of 3 A, this connector ensures reliable power transmission. Featuring two rows of gold-plated phosphor bronze contacts in a hairpin configuration, it offers excellent conductivity and durability. The threaded mount type and thru-hole termination method guarantee secure and stable installation on PCBs. Operating smoothly in a wide temperature range from -65 to 125 °C, the EBC55DCCI is suitable for harsh environments. With 110 positions and a pitch of 2.54 mm, it provides ample connectivity options. Measuring at 15.49 mm in height and 9.4 mm in width, this right-angle connector is compact yet efficient. Trust in the EBC55DCCI for seamless and robust board-to-board connections in your electronic designs.