EBC55DCCN-S189

Heilind Number:SULEBC55DCCN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DCCN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DCCN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEBC55DCCN-S189

Detailed Description

Introducing the EBC55DCCN-S189 board-to-board PCB connector, a high-performance component designed for reliable power and signal transmission in electronic systems. Featuring two rows of female connectors with a pitch of 2.54mm (.1 in), this connector offers a total of 110 gold-plated contact points made of durable phosphor bronze. With an amperage rating of 3A and a voltage tolerance of 700VAC, it ensures efficient power delivery while maintaining signal integrity. The hairpin contact type and right-angle orientation provide secure and space-saving connections. Operating seamlessly in a wide temperature range from -65 to 125°C, it is suitable for various industrial applications. The matte tin termination plating guarantees long-lasting performance. With a compact size of 9.4mm (.37 in) width and a low profile of 15.49mm (.61 in) height, it is ideal for densely populated PCBs. Trust in the EBC55DCCNS189 for robust and dependable board-to-board connectivity.