EBC55DCCN

Heilind Number:SULEBC55DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DCCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DCCN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEBC55DCCN

Detailed Description

The EBC55DCCN is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze, with gold plating for enhanced conductivity, this connector offers a secure and long-lasting connection. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for a wide range of applications. The right-angle orientation and two rows of hairpin contacts ensure efficient and space-saving PCB layout. With a wide operating temperature range of -65 to 125 °C and matte tin termination plating, it guarantees performance even in harsh conditions. The 110 positions and 2.54mm pitch make it ideal for high-density board-to-board connections. Compact in size with a connector height of 15.49mm and width of 9.4mm, it is perfect for compact electronic devices. Trust the EBC55DCCN for your connectivity needs in aerospace, military, and industrial applications.