EBC55DCCS-S189

Heilind Number:SULEBC55DCCS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DCCS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DCCS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEBC55DCCS-S189

Detailed Description

Introducing the EBC55DCCS-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a gender of Female and featuring two rows of contacts, this connector offers reliable connectivity in a compact form factor. Its side hole mount type and through-hole termination method ensure easy installation on PCBs. Constructed with PBT and Phosphor Bronze materials, it guarantees durability and efficient signal transmission. Each contact is plated with gold for optimal conductivity, suitable for high-speed data transfer. Operating at a maximum voltage of 700 VAC and an extensive temperature range of -65 to 125°C, it is ideal for harsh environments. The hairpin contact type and right-angle orientation further enhance its versatility. With 110 positions and a tail length of 6.35mm, this connector provides ample connectivity options while maintaining a low profile. Measuring 15.49mm in height and 9.4mm in width, it offers a space-saving solution for your PCB layout. The termination plating of matte tin ensures long-term reliability. This connector is categorized under Hi-Rel, meeting stringent quality standards for aerospace, military, and other mission-critical applications. Upgrade your connectivity with the EBC55DCCS-S189 for robust and efficient performance.