EBC55DCCS

Heilind Number:SULEBC55DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DCCS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DCCS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEBC55DCCS

Detailed Description

The EBC55DCCS is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a current rating of 3A and a voltage withstand of 700VAC, this connector ensures efficient power delivery. Featuring two rows of female connectors with a right-angle orientation, it offers easy and secure mating. The termination method of through-hole soldering with matte tin plating guarantees strong and durable connections. Constructed with PBT and phosphor bronze materials and gold plating on contacts, it ensures excellent conductivity and corrosion resistance. With a compact design, measuring just 9.4mm in width and 15.49mm in height, it is suitable for space-constrained applications. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is ideal for use in various industries, including aerospace, telecommunications, and industrial automation. Trust the EBC55DCCS for seamless board-to-board connectivity in your critical systems.