EBC55DCCT

Heilind Number:SULEBC55DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DCCT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEBC55DCCT

Detailed Description

Introducing the EBC55DCCT, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of gold-plated, hairpin-style contacts made of phosphor bronze, it guarantees excellent conductivity and durability. The threaded, thru-hole mount type and right-angle orientation offer secure and space-efficient PCB connections. With a pitch of 2.54mm and 110 positions, it allows for high-density board layouts. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained designs. Terminated with matte tin plating, it ensures solder joint reliability. Overall, the EBC55DCCT is a top choice for applications requiring high-reliability connectivity.