EBC55DCKH-S288

Heilind Number:SULEBC55DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DCKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:110
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DCKH-S288

Detailed Description

The PBT & Phosphor Bronze Female Connector, with SKU EBC55DCKH-S288, is an essential component for high-performance board-to-board and card edge connections. Engineered for reliability, it features two rows with a total of 110 positions, suitable for complex electronic systems. The connector's clearance hole mount type and card extender termination method ensure easy and secure installation. Constructed with gold-plated phosphor bronze contacts, it guarantees excellent conductivity and durability. With an amperage rating of 3A and a voltage tolerance of 700VAC, this connector is ideal for demanding applications. Its loop bellow contact type and straddle orientation further enhance signal transmission efficiency. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The matte tin termination plating adds an extra layer of protection against corrosion. Compact yet robust, with a connector height of 15.49mm and width of 9.4mm, this component is a perfect fit for space-constrained PCB designs. Trust in the EBC55DCKHS288 for seamless and high-speed connectivity in your electronic assemblies.