| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC55DCKH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 110 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 110 |
| SKU: | SULEBC55DCKH |
EBC55DCKH
| Heilind Number: | SULEBC55DCKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC55DCKH |
| ECAD Model: |
Specifications
Detailed Description
The EBC55DCKH is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The gold-plated contact surfaces guarantee excellent conductivity, while the loop bellow contact type provides secure mating. Supporting up to 110 positions with a pitch of 2.54mm, it offers versatile connectivity options. Its straight orientation and clearance hole mount type make installation easy. With an operating temperature range of -65 to 125°C and a voltage rating of 700VAC, this connector is suitable for a wide range of industrial and commercial uses. Trust the EBC55DCKH for high-quality, high-reliability connections in your PCB designs.

