EBC55DCKI

Heilind Number:SULEBC55DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEBC55DCKI

Detailed Description

Introducing the EBC55DCKI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring durable construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in industrial environments. With a threaded mount type and through-hole termination method, installation is secure and hassle-free. The gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance, meeting the stringent requirements of high-speed data transmission. With a pitch of 2.54mm and 110 positions, it provides ample connectivity options while maintaining a compact form factor. Operating at a wide temperature range from -65 to 125°C and rated for 700VAC, this connector is suitable for use in harsh operating conditions. Trust the EBC55DCKI for your critical connectivity needs.