| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC55DCKN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 110 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC55DCKN-S288 |
EBC55DCKN-S288
| Heilind Number: | SULEBC55DCKN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC55DCKN-S288 |
| ECAD Model: |
Specifications
Detailed Description
The EBC55DCKN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact 2-row female design, it offers reliable connectivity with an amperage rating of 3A and a voltage capacity of 700VAC. Featuring gold-plated phosphor bronze contacts and matte tin termination, this connector ensures optimal signal transmission and durability. Its loop bellow contact type and straddle orientation make it suitable for secure and stable connections. With 110 positions and a pitch of 2.54mm, it provides ample connectivity options for your PCB layouts. Operating in a wide temperature range from -65 to 125°C, it is built to withstand harsh environments. Perfect for high-reliability systems, the EBC55DCKN-S288 is a top choice for professionals in the electronics industry.

