EBC55DCKN

Heilind Number:SULEBC55DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DCKN
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DCKN

Detailed Description

Introducing the EBC55DCKN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Crafted with PBT and Phosphor Bronze materials, this female connector boasts exceptional durability and conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it ensures reliable power transmission. Featuring a straight orientation and 2 rows of 110 positions, it offers versatile mounting options. The termination method of Thru Hole with Matte Tin plating guarantees secure and stable connections. Operating efficiently in a wide temperature range from -65 to 125 °C, this connector is ideal for use in various environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained applications. Gold-plated Phosphor Bronze contacts and Loop Bellow contact type further enhance its performance. Trust the EBC55DCKN for seamless and efficient PCB connectivity in your projects.