EBC55DCKS-S288

Heilind Number:SULEBC55DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DCKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEBC55DCKS-S288

Detailed Description

Introducing our high-performance Board To Board PCB Connector, boasting SKU EBC55DCKS-S288. Crafted with precision and durability in mind, this connector features PBT & Phosphor Bronze construction, ensuring reliable conductivity. With a 3A amperage capacity and 700 VAC voltage rating, it guarantees efficient power transmission. The female gender, two rows, and side hole mount type offer versatile installation options. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, this connector guarantees stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for a wide range of applications. With 110 positions, a pitch of 2.54mm, and loop bellow contact type, it facilitates seamless board-to-board connections. The matte tin termination plating adds to its longevity. Compact in size with dimensions of .61in height and 9.4mm width, this connector is perfect for space-sensitive designs. Whether in aerospace, telecommunications, or industrial settings, the EBC55DCKSS288 is your ultimate connectivity solution.