EBC55DCKS

Heilind Number:SULEBC55DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DCKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEBC55DCKS

Detailed Description

Introducing the EBC55DCKS, a high-performance board-to-board PCB connector designed for precision and durability. Featuring a contact material of Phosphor Bronze with Gold plating, this connector ensures reliable conductivity in demanding environments. With a pitch of 2.54mm and 110 positions across 2 rows, it offers seamless connectivity for complex electronic systems. The Loop Bellow contact type and Straight orientation further enhance signal integrity. Operating at a wide temperature range from -65 to 125°C, it is suitable for industrial applications. The connector's Side Hole mount type and Thru Hole termination method provide easy installation on PCBs. With a voltage rating of 700VAC and an amperage of 3A, it meets high-power requirements. Its compact design, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-constrained layouts. The matte tin termination plating ensures long-term reliability. Whether in aerospace, telecommunications, or industrial systems, the EBC55DCKS guarantees seamless connectivity and performance. Elevate your electronic designs with this exceptional connector.