EBC55DCKT-S288

Heilind Number:SULEBC55DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DCKT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEBC55DCKT-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBC55DCKT-S288, is a high-performance female connector with a 2-row design, featuring a durable threaded mount type for secure installation. With a contact rating of 3A and 700VAC, this connector ensures reliable power transmission. Its gold-plated phosphor bronze contacts guarantee excellent conductivity. The loop bellow contact type and straddle orientation offer efficient signal transfer in a compact 9.4mm x 15.49mm package. With 110 positions and a pitch of 2.54mm, it provides ample connectivity in various applications. Operating in a wide temperature range from -65 to 125°C, and featuring matte tin termination plating, this connector is suitable for demanding environments. Ideal for hi-rel PCB assemblies, it meets stringent quality standards. Upgrade your connectivity solutions with the EBC55DCKTS288.