EBC55DCMD-S288

Heilind Number:SULEBC55DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:110
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DCMD-S288

Detailed Description

The EBC55DCMD-S288 Connector offers reliable and high-performance connectivity for your PCB applications. Featuring a dual row design with 110 female contact positions, it ensures efficient data transmission. Constructed with durable PBT and Phosphor Bronze materials, it guarantees longevity even in harsh environments. The Gold-plated Phosphor Bronze contacts provide excellent conductivity, while the Matte Tin termination plating ensures secure connections. With a 3A amperage rating and 700VAC voltage capacity, it meets the demands of various electronic systems. Its clearance hole mount type and card extender termination method make installation easy. Designed for optimal performance, this connector is ideal for board-to-board and card edge connections in industrial and commercial settings. With an operating temperature range of -65 to 125°C, it offers reliability in extreme conditions. The compact dimensions, with a height of 15.49mm and width of 9.4mm, allow for space-efficient PCB layouts. Trust the EBC55DCMD-S288 for seamless and durable connectivity in your electronic designs.