EBC55DCMD

Heilind Number:SULEBC55DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DCMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DCMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEBC55DCMD

Detailed Description

Introducing the EBC55DCMD, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. This female connector boasts two rows of durable PBT and Phosphor Bronze contacts, ensuring reliable signal transmission even in demanding environments. With a pitch of 2.54mm, it offers seamless integration into your PCB layout. The contact material plated with gold guarantees optimal conductivity and corrosion resistance. Operating at a voltage of 700VAC and an amperage of 3A, this connector is suitable for a wide range of applications. Its straight orientation and clearance hole mount type make installation a breeze. With 110 positions and a tail length of 14.22mm, it provides ample connectivity options. The matte tin termination plating enhances durability. Meeting stringent quality standards, this connector is ideal for industries requiring robust and efficient electronic interconnect solutions.