EBC55DCMH-S288

Heilind Number:SULEBC55DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DCMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DCMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:110
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DCMH-S288

Detailed Description

Introducing the EBC55DCMHS288, a high-performance board-to-board PCB connector meticulously crafted for unparalleled connectivity in electronic applications. Designed with PBT and Phosphor Bronze materials, this female connector boasts a dual-row configuration and a 2.54mm pitch, accommodating 110 positions with precision. The contact type, Hairpin, ensures secure and reliable connections, while the Gold plating guarantees optimal signal conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand even the most demanding environments. With a voltage rating of 700 VAC and a current capacity of 3A, it delivers exceptional performance. Featuring a clearance hole mount and card extender termination method, installation is quick and hassle-free. The matte tin termination plating enhances durability, making this connector a durable and long-lasting solution for your connectivity needs. In compliance with high-reliability standards, the EBC55DCMHS288 is the epitome of quality and performance in the world of PCB connectors. Elevate your electronic designs with this essential component.