| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC55DCMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 110 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC55DCMH |
EBC55DCMH
| Heilind Number: | SULEBC55DCMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC55DCMH |
| ECAD Model: |
Specifications
Detailed Description
The EBC55DCMH connector, featuring PBT and Phosphor Bronze construction, offers reliable connectivity with a 3A amperage rating and dual-row design. Ideal for female connectors in PCB applications, it boasts a clearance hole mount type and wire wrap termination method. Contact points made of gold-plated Phosphor Bronze ensure excellent conductivity, while the hairpin contact type and straight orientation facilitate easy installation. With 110 positions and a voltage rating of 700 VAC, this connector is suitable for high-power applications. Its -65 to 125°C operating temperature range and matte tin termination plating guarantee durability in various environments. Measuring at .61 inches in height and 9.4mm in width, the EBC55DCMH is a versatile solution for board-to-board and card edge connections.

