EBC55DCMI-S288

Heilind Number:SULEBC55DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DCMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEBC55DCMI-S288

Detailed Description

This EBC55DCMIS288 PCB connector features a durable construction with PBT and phosphor bronze materials, ensuring reliable performance in various applications. With a 3A amperage rating and 700VAC voltage capacity, it offers robust power delivery. The female gender connector, with two rows and a threaded mount type, facilitates secure and stable connections. Utilizing a card extender termination method, it guarantees easy installation. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. Its hairpin contact type and straddle orientation enable efficient signal transmission. With 110 positions and a 2.54mm pitch, it allows for high-density board-to-board connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for challenging environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, is ideal for space-constrained applications. The matte tin termination plating ensures solderability and durability. Classified under the hi-rel category, this connector meets stringent quality standards, making it a reliable solution for demanding electronic systems.