EBC55DCMI

Heilind Number:SULEBC55DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DCMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DCMI
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:110
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DCMI

Detailed Description

Introducing the EBC55DCMI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows with a total of 110 positions, this connector offers reliable connectivity in compact spaces. The female gendered connector, with a straight orientation and threaded mount type, ensures secure and stable attachment. Its termination method using wire wrap and contact material of phosphor bronze with gold plating guarantee excellent conductivity and durability. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it is suitable for a wide range of power and signal transmission needs. The connector's tail length of 14.22mm (.56 in) and compact dimensions of 9.4mm (.37 in) width and .61 in (15.49mm) height make it ideal for space-constrained environments. With an operating temperature range of -65 to 125°C, it is reliable even in harsh conditions. The EBC55DCMI is the perfect solution for high-reliability applications in industries such as aerospace, defense, and telecommunications.