| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC55DCMN-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 110 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 110 |
| SKU: | SULEBC55DCMN-S288 |
EBC55DCMN-S288
| Heilind Number: | SULEBC55DCMN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC55DCMN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC55DCMN-S288, a high-performance board-to-board PCB connector designed for female connections in industrial settings. This connector features two rows for efficient connectivity, with a termination method using a reliable card extender. Crafted from PBT and Phosphor Bronze materials, it guarantees durability and stability in operation. The gold-plated contacts ensure optimal conductivity, while the 2.54mm pitch and 110 positions offer versatility in use. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for demanding applications. Its compact design, with dimensions of 9.4mm in width and 15.49mm in height, allows for space-saving installations. Trust in the EBC55DCMN-S288 for secure and efficient board-to-board connections in your projects.

