| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC55DCMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 110 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC55DCMN |
EBC55DCMN
| Heilind Number: | SULEBC55DCMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC55DCMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze board-to-board PCB connector, SKU EBC55DCMN. With a current rating of 3A and a voltage capacity of 700VAC, this female connector features two rows of hairpin contacts for efficient signal transmission. The contact material is gold-plated phosphor bronze, ensuring reliable conductivity. Its wire wrap termination method and pitch of 2.54mm make for easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. With 110 positions and a tail length of 14.22mm, it offers ample connectivity options. Measuring .61in in height and 9.4mm in width, it's compact yet robust. Perfect for high-reliability applications, this connector is a must-have for your PCB assembly needs.

