EBC55DCMS-S288

Heilind Number:SULEBC55DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DCMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:110
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DCMS-S288

Detailed Description

Introducing the EBC55DCMS-S288 Board To Board PCB Connector, featuring a durable construction of PBT and Phosphor Bronze. With an amperage rating of 3A and voltage capacity of 700 VAC, this connector is designed for high-performance applications. Its female gender and two-row layout ensure versatile connectivity. The side hole mount type and card extender termination method offer convenient installation. Each of the 110 hairpin contact positions is gold-plated for optimal conductivity. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector guarantees reliability in any environment. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it suitable for various PCB setups. The matte tin termination plating enhances longevity. Ideal for demanding electronic systems, the EBC55DCMSS288 is a top choice for engineers seeking quality and performance in their connectivity solutions.