The EBC55DCMS is a high-performance female board-to-board PCB connector designed for robust connectivity in electronic systems. With a compact pitch of 2.54mm (.1 in) and featuring two rows of contacts, this connector offers a total of 110 positions for versatile usage. Engineered for reliability, it boasts a contact material of Phosphor Bronze with gold plating, ensuring excellent conductivity and durability even in demanding environments. The termination method of wire wrap and side hole mount type make it easy to install securely. Operating at a wide temperature range from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for various applications. Its straight orientation and hairpin contact type further enhance its usability. The sleek design, with dimensions of 9.4mm (.37 in) width and .61 in (15.49mm) height, allows for efficient PCB integration. With a tail length of 14.22mm (.56 in) and matte tin termination plating, it ensures reliable soldering connections. Ideal for use in industries requiring high-quality board-to-board connections, the EBC55DCMS is a top choice for engineers seeking performance and durability in their designs.