EBC55DCMT-S288

Heilind Number:SULEBC55DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DCMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEBC55DCMT-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBC55DCMT-S288. Designed for high-performance applications, this female connector features two rows with a pitch of 2.54mm (.1 in) and a total of 110 positions. Its threaded mount type and card extender termination method ensure secure and reliable connections. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. With an amperage of 3A and a voltage rating of 700VAC, this connector is suitable for demanding environments. The hairpin contact type and straddle orientation further enhance its functionality. Operating at a temperature range of -65 to 125°C, this connector is built to withstand extreme conditions. With a tail length of 13.84mm (.545 in) and a compact connector height of 15.49mm (.61 in), it offers efficient PCB connectivity without compromising on space. The matte tin termination plating ensures compatibility with a wide range of devices. Overall, the EBC55DCMTS288 is a high-quality connector that meets the stringent requirements of hi-rel applications.