EBC55DCMT

Heilind Number:SULEBC55DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DCMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DCMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEBC55DCMT

Detailed Description

Introducing our high-performance PCB connector, EBC55DCMT. Designed for reliability in demanding environments, this female connector features a rugged construction with PBT and Phosphor Bronze materials. With a pitch of 2.54mm (.1 in) and two rows of 110 positions, it offers seamless connectivity for your electronic projects. The threaded mount type and wire wrap termination method ensure secure installation. Each contact is made of Phosphor Bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its hairpin contact type and straight orientation make it easy to use, while the 14.22mm (.56 in) tail length allows for efficient wiring. Measuring at .61 in (15.49mm) in height and 9.4mm (.37 in) in width, it fits seamlessly onto PCBs. The termination plating with Matte Tin further enhances its durability. Perfect for board-to-board and card edge connections, this connector delivers exceptional performance without compromising on quality. Upgrade your connectivity solutions with the EBC55DCMT.