Introducing our EBC55DCSD-S288 Board-to-Board PCB Connector, a high-performance solution for your electronic connectivity needs. This female connector features two rows with a total of 110 positions, allowing for versatile and efficient PCB connections. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it ensures reliable power and signal transmission. The contact material of phosphor bronze with gold plating offers excellent conductivity and durability, even in harsh environments with an operating temperature range of -65 to 125°C. Its hairpin contact type and straddle orientation make for secure and stable connections. Designed for easy installation, it mounts via clearance holes and terminates with a card extender. RoHS compliant and featuring matte tin termination plating, this connector meets high industry standards for environmental responsibility. Perfect for applications requiring high-speed data transfer and precision engineering, the EBC55DCSD-S288 is a top choice for professionals in the electronics field.