EBC55DCSD

Heilind Number:SULEBC55DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DCSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DCSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEBC55DCSD

Detailed Description

Introducing the EBC55DCSD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 110 female contacts, this connector ensures reliable signal transmission in any electronic system. Featuring contact material made of gold-plated phosphor bronze, it offers excellent conductivity and corrosion resistance. The straight orientation and clearance hole mount type make installation a breeze, while the .16-inch tail length provides secure anchoring to the PCB. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is built to last. With a voltage rating of 700VAC and amperage of 3A, it meets the most stringent performance requirements. Whether used in aerospace, defense, or industrial applications, the EBC55DCSD guarantees unparalleled reliability and durability. Elevate your connectivity solutions with this essential component.