| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC55DCSH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 110 |
| Tail Length: | .145 in, 3.68 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC55DCSH-S288 |
EBC55DCSH-S288
| Heilind Number: | SULEBC55DCSH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC55DCSH-S288 |
| ECAD Model: |
Specifications
Detailed Description
This female board-to-board PCB connector, featuring two rows and 110 positions, is designed for high-performance applications. Crafted with PBT and phosphor bronze materials, it ensures durability and reliable conductivity. The termination method, utilizing a card extender, offers easy installation and secure connections. With a pitch of 2.54mm and gold contact plating, it guarantees precise signal transmission. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector is suitable for a wide range of electronic devices. Its rugged construction, with a matte tin termination plating, ensures long-term stability even in harsh environments. Perfect for demanding industrial and commercial applications, this connector is a dependable choice for your connectivity needs.

