EBC55DCSH

Heilind Number:SULEBC55DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DCSH
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:110
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DCSH

Detailed Description

Introducing the EBC55DCSH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sleek design with two rows of female connectors, this connector ensures a secure and reliable connection. Constructed with durable PBT and Phosphor Bronze materials, it offers excellent conductivity and longevity. With a 3A amperage and 700VAC voltage rating, it is suitable for a wide range of electronic devices. The gold-plated Hairpin contacts guarantee low contact resistance and superior signal integrity. Its clearance hole mount type and thru-hole termination method make installation a breeze. With a pitch of 2.54mm and straight orientation, it allows for efficient PCB layouts. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is perfect for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it saves valuable space on your board. Trust the EBC55DCSH for seamless connectivity in your next project.