EBC55DCSI

Heilind Number:SULEBC55DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DCSI
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:110
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DCSI

Detailed Description

Introducing the EBC55DCSI, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. This female connector features two rows of contacts made of durable Phosphor Bronze with Gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 2.54mm and 110 positions, it offers ample connectivity options. The threaded mount type and thru-hole termination method provide secure attachment to PCBs. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its hairpin contact type and straight orientation further enhance its versatility. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves valuable PCB space. Trust the EBC55DCSI for your demanding connectivity needs in aerospace, defense, and industrial applications.