EBC55DCSN-S288

Heilind Number:SULEBC55DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DCSN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEBC55DCSN-S288

Detailed Description

Introducing the EBC55DCSN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 110 female pins, this connector offers exceptional connectivity in tight spaces. Featuring PBT and phosphor bronze construction with gold-plated contacts, it ensures reliable signal transmission with an amperage rating of 3A and a voltage capacity of 700 VAC. The card extender termination method and hairpin contact type make for easy and secure installation, while the matte tin termination plating guarantees long-term durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. With a connector height of .61 inches and a width of 9.4mm, it is suitable for various PCB layouts. Trust the EBC55DCSN-S288 for robust and efficient board-to-board connections in your electronic designs.