EBC55DCSN

Heilind Number:SULEBC55DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DCSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DCSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEBC55DCSN

Detailed Description

Introducing the EBC55DCSN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm, this connector features two rows of 110 female contacts made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. The contact's hairpin design and straight orientation provide a secure connection, while the termination method of thru-hole mounting guarantees stability on the PCB. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for use in harsh environments. Its matte tin termination plating offers excellent solderability. With a connector height of 15.49mm and a width of 9.4mm, the EBC55DCSN is ideal for space-constrained applications. Trust in this connector for high-speed data transfer and uninterrupted performance in your electronic devices.