EBC55DCSS-S288

Heilind Number:SULEBC55DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:110
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DCSS-S288

Detailed Description

Introducing the EBC55DCSS-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage resistance of 700VAC, it meets stringent performance requirements. The connector, with a side-hole mount type and card extender termination method, offers easy installation. Its hairpin contact type and straddle orientation provide secure connections in a 2.54mm pitch, ideal for high-density layouts. With 110 positions and a tail length of 3.68mm, it allows for versatile connectivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet robust. The matte tin termination plating ensures long-term durability. Perfect for aerospace, defense, and industrial applications, the EBC55DCSS-S288 is a reliable solution for your connectivity needs.