EBC55DCSS

Heilind Number:SULEBC55DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DCSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEBC55DCSS

Detailed Description

The EBC55DCSS is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic devices. With a current rating of 3A and a voltage resistance of 700VAC, it ensures secure connectivity in demanding applications. Featuring a female gender, 2 rows of hairpin contact points, and a pitch of 2.54mm, it offers easy and precise mating. The connector, made of PBT and phosphor bronze with gold plating, guarantees excellent conductivity and durability. Its straight orientation, side hole mount type, and thru-hole termination method make installation hassle-free. With 110 positions and a tail length of 4.06mm, it accommodates multiple connections with ease. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with dimensions of 9.4mm in width and 15.49mm in height, allows for space-efficient PCB layout. Certified for quality and compliance, it is ideal for use in various industries, from telecommunications to aerospace. Upgrade your electronic systems with the EBC55DCSS for seamless and reliable connectivity.