EBC55DCST-S288

Heilind Number:SULEBC55DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:110
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DCST-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBC55DCST-S288. This female connector features a threaded mount type, perfect for secure installations. With two rows and 110 positions, it offers ample connectivity. The termination method is through a Card Extender, ensuring reliable contact. Constructed with Phosphor Bronze contacts plated in Gold, it guarantees excellent conductivity. Operating at a voltage of 700 VAC and an amperage of 3A, it is suitable for various applications. The Hairpin contact type and Straddle orientation further enhance its versatility. With a tail length of 3.68mm, it provides efficient signal transfer. The Matte Tin termination plating offers durability. This connector, with its compact dimensions of 9.4mm width and 15.49mm height, is ideal for space-constrained PCB designs. Meeting high-quality standards, it ensures reliable performance in extreme temperatures ranging from -65 to 125°C. Perfect for demanding environments, it is a crucial component in electronic systems.