EBC55DCST

Heilind Number:SULEBC55DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DCST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEBC55DCST

Detailed Description

Introducing the EBC55DCST, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of hairpin contacts with gold plating on phosphor bronze, it guarantees excellent conductivity and durability. The threaded mount type and thru-hole termination method provide secure and stable connection points. With a pitch of 2.54 mm and 110 positions, it offers versatile connectivity options. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49 mm and width of 9.4 mm, saves valuable board space. Certified for RoHS compliance, it meets international standards for environmental responsibility. Trust the EBC55DCST for your critical PCB interconnection needs.