EBC55DCTD-S288

Heilind Number:SULEBC55DCTD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DCTD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DCTD-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:110
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DCTD-S288

Detailed Description

Introducing the EBC55DCTD-S288, a high-performance female board-to-board PCB connector designed for superior connectivity in electronic systems. Featuring two rows of hairpin contacts made of durable phosphor bronze with gold plating, this connector ensures reliable signal transmission. With a pitch of 2.54mm and the ability to accommodate 110 positions, it offers ample connectivity options. The clearance hole mount type and card extender termination method make installation a breeze. Operating at voltages of up to 700VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation on PCBs. With termination plating in matte tin, it guarantees long-term performance. Trust the EBC55DCTD-S288 for seamless board-to-board connections in your electronic designs.