EBC55DCTD

Heilind Number:SULEBC55DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DCTD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DCTD
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:110
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DCTD

Detailed Description

Introducing the EBC55DCTD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact footprint and featuring two rows of female connectors, this connector offers reliable connectivity for a wide range of electronic devices. The PBT and phosphor bronze construction ensures durability, while the gold-plated contacts guarantee optimal signal transmission. Operating at a maximum voltage of 700 VAC and an amperage of 3 A, it is suitable for power and data transmission. The hairpin contact type and straight orientation make it easy to insert and remove, while the thru-hole termination method ensures secure attachment to the PCB. With a pitch of 2.54 mm and 110 positions, it provides ample connectivity options. Rated for use in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The connector's matte tin termination plating complies with industry standards for RoHS and REACH. Ideal for aerospace, military, and industrial applications, the EBC55DCTD is a reliable solution for your connectivity needs.