EBC55DCTH-S288

Heilind Number:SULEBC55DCTH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DCTH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DCTH-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:110
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DCTH-S288

Detailed Description

The EBC55DCTH-S288 PCB Connector offers reliable connectivity for high-performance electronic devices. With a gender of Female and two rows of 110 positions each, this connector is designed for efficient data transmission. Its PBT housing and Phosphor Bronze contacts ensure durability and performance in demanding environments. Featuring a 2.54mm pitch and Hairpin contact type with Gold plating, it guarantees secure and low-resistance connections. The Clearance Hole mount type and Card Extender termination method make installation easy and convenient. With a maximum amperage of 3A and voltage rating of 700VAC, this connector is suitable for a wide range of applications. Operating temperature range of -65 to 125°C and Matte Tin termination plating further enhance its reliability. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for board-to-board and card edge connections. The EBC55DCTH-S288 is an essential component for high-reliability electronic systems.