EBC55DCTH

Heilind Number:SULEBC55DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DCTH
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:110
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DCTH

Detailed Description

Introducing the EBC55DCTH, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and phosphor bronze, this female connector features two rows and a clearance hole mount type for easy installation. Boasting a 3A amperage rating and a voltage tolerance of up to 700VAC, it ensures reliable power transmission. The contact material is gold-plated phosphor bronze, offering excellent conductivity and corrosion resistance. With a pitch of 2.54mm and hairpin contact type, it guarantees a secure connection. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. The matte tin termination plating further enhances its durability. With 110 positions and a tail length of 4.32mm, it provides ample connectivity options. Ideal for aerospace, defense, and industrial applications, the EBC55DCTH ensures superior performance in critical systems.