EBC55DCTI-S288

Heilind Number:SULEBC55DCTI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DCTI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DCTI-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:110
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DCTI-S288

Detailed Description

Introducing the EBC55DCTI-S288, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. With a current rating of 3A and a voltage withstand of 700VAC, this connector ensures reliable power delivery. Featuring two rows of 110 female contacts made of durable phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The threaded mounting and card extender termination method make installation a breeze, while the hairpin contact type and straddle orientation offer secure connectivity. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial applications. Its compact size, measuring just 15.49mm in height and 9.4mm in width, saves valuable PCB space. With matte tin termination plating ensuring longevity, the EBC55DCTI-S288 is a top choice for high-reliability systems.