EBC55DCTI

Heilind Number:SULEBC55DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DCTI
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:110
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DCTI

Detailed Description

Introducing the EBC55DCTI, a high-performance female board-to-board PCB connector designed for reliable power and signal transmission. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector ensures efficient connectivity in demanding applications. Featuring two rows of hairpin contacts made of gold-plated phosphor bronze, it guarantees optimal conductivity and durability. The threaded mount type and thru-hole termination method offer secure and stable installation on PCBs. With a pitch of 2.54mm and 110 positions, it allows for precise and versatile connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in extreme environments. Its compact design, with a height of 15.49mm and a width of 9.4mm, saves valuable board space. The matte tin termination plating provides excellent solderability. Ideal for high-reliability applications, the EBC55DCTI is the perfect choice for aerospace, defense, and industrial electronics.