EBC55DCTN-S288

Heilind Number:SULEBC55DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DCTN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DCTN-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:110
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DCTN-S288

Detailed Description

The EBC55DCTN-S288 is a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a durable construction of PBT and phosphor bronze, it ensures long-lasting performance in demanding environments. Featuring a 2-row, 110-position female connector with a pitch of 2.54mm, it offers efficient connectivity for various applications. The contact material of phosphor bronze with gold plating guarantees excellent conductivity, while a voltage rating of 700VAC and an amperage of 3A make it suitable for power-intensive tasks. The connector's hairpin contact type and straddle orientation further enhance its functionality. With a wide operating temperature range of -65 to 125°C and termination plating of matte tin, it is ideal for use in diverse industries. Compact yet robust, the EBC55DCTN-S288 is a versatile solution for your PCB connectivity needs.