EBC55DCTN

Heilind Number:SULEBC55DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DCTN
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:110
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DCTN

Detailed Description

Introducing the EBC55DCTN, a high-performance board-to-board PCB connector designed for reliability and efficiency. With a compact pitch of 2.54mm (.1 in) and a straight orientation, this connector is perfect for applications requiring secure and precise connections. Featuring two rows with a total of 110 positions, it offers ample connectivity options. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. The termination method is thru hole, with matte tin plating for reliable solder connections. Measuring 15.49mm in height and 9.4mm in width, it is compact yet sturdy. Whether for industrial, automotive, or aerospace applications, the EBC55DCTN is a dependable choice.