EBC55DCTS-S288

Heilind Number:SULEBC55DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:110
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DCTS-S288

Detailed Description

Introducing the EBC55DCTS-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage tolerance of 700VAC, it provides robust power transmission. The female connector with two rows and 110 positions, along with a pitch of 2.54mm, offers ample connectivity options. Its side hole mount type and straddle orientation make installation easy and secure. The termination method of card extender with matte tin plating guarantees efficient signal transmission. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. Trust the EBC55DCTS-S288 for dependable and high-speed connectivity in your PCB designs.